Embedded Motherboard featuring a single-core 1.46GHz Intel Atom E3815 processor. Supports up to 2GB DDR3L system memory at 1333MHz. Offers dual Gigabit Ethernet connectivity and Intel Gen 7 graphics with resolutions up to 2560x1600. Includes 1 SATA port and 5 USB ports. Operates across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Versalogic VL-EPU-3311-EAP technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.46GHz |
| Operating Systems | Linux|VxWorks|Win|Win Embedded |
| Processor Family | Atom |
| Processor Number | E3815 |
| System Memory Maximum Size | 2GB(Typ) |
| Processor Cores | Single Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1333MHz |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1024x768@LVDS|2560x1600@DP++Pixels |
| Display Type | LCD |
| Display Chipset Type | Intel Gen 7 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 5 |
| BIOS | AMI Aptio uEFI |
| Type | Embedded Motherboard |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 95mm |
| Product Depth | 55mm |
No datasheet is available for this part.