Embedded Motherboard featuring a 1.75GHz dual-core Intel Atom E3827 processor. Supports up to 2GB DDR3L system memory at 1333MHz. Offers dual 10/100/1000Mbps Ethernet connectors and integrated Intel Gen 7 graphics with resolutions up to 2560x1600 via DisplayPort++. Includes 1 SATA port, 5 USB ports, and operates across a -40°C to 85°C temperature range. Compatible with Linux, VxWorks, Windows, and Windows Embedded operating systems.
Checking distributor stock and pricing after the page loads.
Versalogic VL-EPU-3311-EBP technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.75GHz |
| Operating Systems | Linux|VxWorks|Win|Win Embedded |
| Processor Family | Atom |
| Processor Number | E3827 |
| System Memory Maximum Size | 2GB(Typ) |
| Processor Cores | Dual Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1333MHz |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1024x768@LVDS|2560x1600@DP++Pixels |
| Display Type | LCD |
| Display Chipset Type | Intel Gen 7 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 5 |
| BIOS | AMI Aptio uEFI |
| Type | Embedded Motherboard |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 95mm |
| Product Depth | 55mm |
No datasheet is available for this part.