The VL-EPU-3312-EDP, part of the Raven series, is a ruggedized Embedded Processing Unit (EPU) designed for high-reliability applications in harsh environments. It features a quad-core Intel Atom E3845 processor running at 1.91 GHz, 4 GB of soldered DDR3L RAM, and 8 GB of on-board eMMC flash storage. This single board computer is engineered for industrial temperature operation from -40°C to +85°C and meets MIL-STD-202G specifications for shock and vibration. It provides comprehensive I/O including dual Gigabit Ethernet, five USB ports, four serial ports, and an integrated data acquisition subsystem with 8 analog inputs and 8 digital I/O lines. The unit operates on a wide input voltage range of 8V to 30V DC and utilizes a standard bolt-on heat plate for thermal management.
Checking distributor stock and pricing after the page loads.
| Core Processor | Intel Atom E3845 |
| Processor Speed | 1.91GHz |
| Number of Cores | 4 |
| RAM Capacity | 4GB |
| On-board Flash Storage (eMMC) | 8GB |
| Operating Temperature | -40 to +85°C |
| Input Voltage | 8 to 30V DC |
| Power Consumption (Typical) | 7.8W |
| Ethernet | Dual Gigabit Ethernet (10/100/1000) |
| USB Ports | 1x USB 3.0, 4x USB 2.0 |
| Serial I/O | 4 (RS-232/422/485)ports |
| Analog Input Channels | 8 (12-bit resolution) |
| Digital I/O Lines | 8 (3.3V TTL) |
| Size / Dimension | 95 x 95 x 27mm |
| Rohs Status | RoHS3 Compliant |
| Reach Status | REACH Unaffected |
| Environmental | MIL-STD-202G (Shock and Vibration) |