The VL-EPU-4460-EBP-16 is part of the Condor series, a high-performance Embedded Processing Unit (EPU) featuring a 6th Generation Intel Core i5-6300U processor. This rugged, compact computing solution is designed for industrial and military applications, integrating a CPU, I/O, and a heat plate in a dual-board set. It includes 16GB of soldered-on RAM, Trusted Platform Module (TPM) security, dual Gigabit Ethernet, USB 3.0, and digital I/O interfaces.
Checking distributor stock and pricing after the page loads.
Versalogic VL-EPU-4460-EBP-16 technical specifications.
| Processor | Intel Core i5-6300U |
| Processor Speed | 2.4GHz |
| Number of Cores | 2 |
| RAM Capacity | 16GB |
| Operating Temperature | -40 to +85°C |
| Ethernet | 2 (10/100/1000 Mbps)Ports |
| USB Ports | 2x USB 3.0, 4x USB 2.0Ports |
| Video Output | Mini DisplayPort, LVDS |
| Storage Interface | SATA (6 Gb/s), mSATA |
| Digital I/O | 8Lines |
| Power Consumption | 23.8W |
| Dimensions | 95 x 95 x 37mm |
| RoHS | Compliant |
| REACH | Unaffected |
No datasheet is available for this part.