The Condor VL-EPU-4460 is a high-performance Embedded Processing Unit (EPU) based on the Intel 6th Generation Skylake Core i7 processor. It features dual Gigabit Ethernet, USB 3.0, and integrated Trusted Platform Module (TPM) security. Designed for harsh environments, it supports an industrial temperature range and features a heat plate for cooling in a COM Compact form factor.
Versalogic VL-EPU-4460-ECP-16 technical specifications.
| Processor | Intel Core i7-6600U |
| Processor Speed | 2.6GHz |
| RAM Installed | 16GB |
| Core Count | 2 |
| Power Consumption | 23.8W |
| Operating Temperature | -40 to +85°C |
| Ethernet | 10/100/1000 (2 ports)Mbps |
| USB Ports | USB 2.0 (4), USB 3.0 (2) |
| Video Output | LVDS, Mini DisplayPort |
| Digital I/O | 8Lines |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Versalogic VL-EPU-4460-ECP-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.