The VL-EPU-4562-ECP-32, part of the Blackbird series, is a compact embedded processing unit based on the Intel Core i7 processor. It features 32GB of soldered-on RAM, dual Gigabit Ethernet, dual Mini PCIe sockets, and support for SATA, USB 3.0, and digital I/O. The board is designed for rugged applications with an operating temperature range of -40°C to +85°C and uses a heat plate for cooling.
Versalogic VL-EPU-4562-ECP-32 technical specifications.
| Processor | Intel Core i7 |
| Processor Speed | 2.8GHz |
| RAM Capacity | 32GB |
| Operating Temperature | -40 to +85°C |
| Ethernet | 2 (10/100/1000 Mbps)Ports |
| Digital I/O | 24Lines |
| USB Ports | 6 (2x USB 3.0, 4x USB 2.0)Ports |
| Power Consumption | 22.2W |
| Analog Inputs | 8Channels |
| Analog Outputs | 4Channels |
| Size | 95 x 125mm |
| RoHS | Compliant (RoHS3) |
Download the complete datasheet for Versalogic VL-EPU-4562-ECP-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.