Motherboard, 2GHz Intel CPU 16GB DDR4 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
Versalogic VL-EPU-4562-SCP-16 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2GHz |
| Operating Systems | Linux|VxWorks|Win 32-bit|Win Embedded 32-bit |
| System Memory Maximum Size | 16GB(Typ) |
| System Memory Type | DDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI Aptio uEFI |
| Type | Embedded Processing Unit |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 125mm |
| Product Depth | 95mm |
No datasheet is available for this part.