Motherboard, 2GHz Intel CPU 64GB DDR4 10000Mbps
Versalogic VL-ESU-5070ECP-64X technical specifications.
| Processor Type | Intel |
| Processor Speed | 2GHz |
| Operating Systems | VMWare|Win |
| Number of System Memory | 4 |
| System Memory Maximum Size | 64GB(Typ) |
| System Memory Type | DDR4 |
| Ethernet Speed | 10000Mbps |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 2 |
| Type | Server Board |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 155mm |
| Product Depth | 110mm |
Download the complete datasheet for Versalogic VL-ESU-5070ECP-64X to view detailed technical specifications.
No datasheet is available for this part.