The VL-MM9-2EBN is a 2GB DDR3 RAM memory expansion module designed for high-reliability embedded computing applications. It is engineered to operate across the full industrial temperature range of -40°C to +85°C, ensuring stability in harsh environments. This module is typically used with VersaLogic's PC/104-Plus and PCIe/104 single board computers to provide high-speed data storage and retrieval capabilities for demanding real-time operating systems and applications.
Checking distributor stock and pricing after the page loads.
| Capacity | 2GB |
| Memory Type | DDR3 |
| Operating Temperature | -40 to +85°C |
| Frequency | 1333MHz |
| Voltage | 1.5V |
| RoHS | Compliant |
| Vibration/shock | MIL-STD-202G |