
Versalogic VL-MPEE-A1E technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Number of Analog Inputs | 8 |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-MPEE-A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
