The VL-MPEe-E4 is an extremely small and rugged module for connecting Gigabit Ethernet Over Fiber optic cables. This industry-standard Mini PCIe module provides a bi-directional Ethernet channel using 850 nm multi-mode fiber with duplex LC connectors. Designed for industrial and military applications, it features a metal housing around the transceiver to guard against electro-magnetic interference and supports a wide operating temperature range.
Checking distributor stock and pricing after the page loads.
| Ethernet Speed | 10/100/1000Mbps |
| Operating Temperature | -40 to +85°C |
| Power Consumption | 0.7W |
| Input Voltage | 3.3VDC |
| Connector Type | Duplex LC (850 nm multi-mode) |
| Ethernet Controller | Intel i210-IS |
| Shock and Vibration | MIL-STD-202G |
| Dimensions | 30 x 57.95 x 10.2mm |
| ECCN | 5A991.b |