The VL-MPEe-V5E is an extremely small and rugged video expansion module based on the industry-standard Mini PCIe format. It provides a simple way to add independent or simultaneous VGA and LVDS display outputs to embedded computing solutions. The module is designed for high reliability in harsh environments, featuring latching connectors to prevent detachment and support for full industrial operating temperatures. It is compatible with a wide range of x86 operating systems including Windows, Linux, VxWorks, and QNX.
Checking distributor stock and pricing after the page loads.
| Input Voltage | 3.3VDC |
| Operating Temperature Range | -40 to +85°C |
| Power Consumption | 1.67W |
| Bus Interface | Mini PCIe |
| Display Outputs | Analog VGA and Single-channel LVDS |
| Height | 6.39mm |
| Width | 30mm |
| Length | 50.95mm |
| Shock And Vibration | MIL-STD-202G |
| RoHS | Compliant |
| ECCN | 4A994.a |