The VL-MPEU-C1E is an extremely small and ruggedized plug-in I/O module based on the Mini PCIe interface. It provides two high-speed serial ports, each independently selectable for RS-232, RS-422, or RS-485 operation. The module is designed for use in harsh environments, featuring an extended operating temperature range and resistance to shock and vibration.
Checking distributor stock and pricing after the page loads.
| Number of Ports | 2count |
| Interface Standards | RS-232, RS-422, RS-485 |
| Baud Rate | up to 460.8 Kbps (RS-232), up to 10 Mbps (RS-422/485)Mbps |
| Operating Temperature | -40 to +85°C |
| Input Voltage | 3.3VDC |
| Power Consumption | 462mW |
| Size | 30 x 50.95mm |
| RoHS | Compliant |
| Shock/vibration | MIL-STD-202G |