Commercial-grade interconnection device featuring one female, straight-mount connector with a solder lug termination. Rated for 15A signal current, this component offers reliable connectivity for various applications.
Vertiv 108-0740-001 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER LUG |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 108 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 15 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv 108-0740-001 to view detailed technical specifications.
No datasheet is available for this part.