Vertiv 131-6404-001 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | PTFE FLUOROCARBON |
| Contact Gender | FEMALE |
| Manufacturer Series | SMC |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 131-6404-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.