Commercial-grade MCX RF receptacle, featuring a single female contact with gold-plated termination. This board-mount connector utilizes a solder terminal for secure connection and a robust polytetrafluoroethylene insulator. Designed for reliable performance, it operates within a temperature range of -65°C to 165°C and offers a dielectric withstanding voltage of 1400VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MCX |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |