Vertiv 135-9402-001 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | 135-9402-001 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) OVER COPPER (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 135-9402-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.