This SMA right angle male connector features a gold plated termination and a PTFE fluorocarbon/PFA insulator material. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for commercial reliability and has a dielectric withstanding voltage of 750VAC. It is suitable for use in applications where a right angle mounting style is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vertiv 142-0404-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | PTFE FLUOROCARBON/PFA |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMA |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 750VAC |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 142-0404-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.