RF SMA connector, a board mount receptacle featuring a straight mounting style and solder terminal. This female contact connector offers a single port and a single contact, constructed with PTFE FLUOROCARBON/PFA insulator material. Designed for commercial reliability, it operates within a temperature range of -65 to 165 degrees Celsius and boasts a dielectric withstanding voltage of 1400VAC.
Vertiv 142-0701-231 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | PTFE FLUOROCARBON/PFA |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.