RF SMA connector, a single-contact receptacle designed for board mounting with a surface mount terminal. Features a POLYTETRAFLUORO ETHYLENE insulator and a GOLD plated contact termination. Operates within a temperature range of -65°C to 165°C, with a dielectric withstanding voltage of 1400VAC. This commercial-grade connector utilizes a straight mounting style and a locking mechanism.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |