
Ultra Compact System 1.0GHz C7 Fanless
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VIA Technologies AMOS-3000-1C10A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VIA Technologies AMOS-3000-1C10A1 technical specifications.
| Height | 45mm |
| Length | 131mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for VIA Technologies AMOS-3000-1C10A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
