
SBC Mini-ITX 1GHz C7 AGP,FP,2xLAN,Audio
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VIA Technologies EPIA-LT10000EAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VIA Technologies EPIA-LT10000EAG technical specifications.
| Length | 17mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for VIA Technologies EPIA-LT10000EAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.