
SBC Nano-ITX 500MHz Eden FP,DVI,LAN,SATA
VIA Technologies EPIA-N700-05E technical specifications.
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for VIA Technologies EPIA-N700-05E to view detailed technical specifications.
No datasheet is available for this part.