Hook-up Wire 14AWG Silver Plated High Strength Copper Alloy 600VAC
Viakon M22759/17-14-6 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Max Operating Temperature | 150°C |
| Conductor Material | Silver Plated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.