Transceiver, 1480nm Min, 1580nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Panel Mount
Viavi Solutions CT2-PL2LKTD53C4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viavi Solutions CT2-PL2LKTD53C4 to view detailed technical specifications.
No datasheet is available for this part.