Transceiver, 1280Mbps(Tx), 1280Mbps(Rx), LC Connector, Panel Mount,
Viavi Solutions JSM-12L0AA1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viavi Solutions JSM-12L0AA1 to view detailed technical specifications.
No datasheet is available for this part.