
Polyester thermal pad designed for effective thermal management. Measuring 56.9mm in length, 59.94mm in depth, and a slim 0.58mm in height, this accessory facilitates efficient heat dissipation.
Checking distributor stock and pricing after the page loads.
| Product Length (mm) | 56.9 |
| Product Depth (mm) | 59.94 |
| Product Height (mm) | 0.58 |
| Type | Thermal Pad |
| Cage Code | 67131 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |