Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor 34072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor 34072 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Material | Composite |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Vicor 34072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.