The AIM (AC Input Module) is an AC front-end module that interfaces with worldwide AC mains. It provides line rectification, EMI/RFI filtering, transient protection, and inrush limiting to provide a non-isolated rectified AC line voltage. It is designed to work in conjunction with Vicor DC-DC converters to create a high-density, low-profile power supply.
Vicor AIM1714VB6MC7D5T00 technical specifications.
| Input Voltage Range | 85 – 264VAC |
| Operating Temperature | -40 to +100°C |
| Length | 44.60mm |
| Width | 35.54mm |
| Height | 9.40mm |
| Mounting Style | Chassis Mount |
| RoHS | Compliant |
| Safety Standards | IEC 62368-1, EN 62368-1, UL 62368-1 |
Download the complete datasheet for Vicor AIM1714VB6MC7D5T00 to view detailed technical specifications.
No datasheet is available for this part.