The BCM4414BH0E5035T10 is a high-efficiency, isolated, fixed-ratio bus converter module (BCM) from Vicor. It operates from a high-voltage DC input range of 500V to 800V (650V nominal) and provides an unregulated 40.6V nominal output (31.3V to 50.0V range). This module features integrated EMI filtering, transient protection, and a PMBus-compatible telemetry and control interface for configuration and fault monitoring. Packaged in a thermally enhanced 4414 VIA (Vicor Integrated Adapter) form factor for board-mount applications, it supports up to 1.5kW of power with a peak efficiency of 97.7%. It is designed for high-end computing, industrial systems, and 384V DC power distribution architectures.
Vicor BCM4414BH0E5035T10 technical specifications.
| Input Voltage (Nominal) | 650V |
| Input Voltage Range | 500 - 800V |
| Output Voltage (Nominal) | 40.6V |
| Output Voltage Range | 31.3 - 50.0V |
| Output Current (Max) | 35A |
| Output Power | 1500W |
| Peak Efficiency | 97.7% |
| K Factor | 1/16 |
| Isolation Voltage | 4.3kV |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 100°C |
| Dimensions | 110.55 x 35.54 x 9.40mm |
| Control Interface | PMBus |
| Pin Style | Long Pin |
| RoHS | Compliant |
| REACH | Compliant (No SVHC) |
No datasheet is available for this part.