The BCM6123TD1E2663T01 is a high-efficiency, isolated, fixed-ratio bus converter based on Vicor’s Sine Amplitude Converter (SAC) topology. It operates from a 384V DC primary bus to deliver an unregulated, isolated 24V DC output. It features bi-directional power capability, low noise ZVS/ZCS switching, and a PMBus management interface when used with compatible chipsets.
Vicor BCM6123TD1E2663T01 technical specifications.
| Input Voltage (Nominal) | 384V |
| Output Voltage (Nominal) | 24V |
| Output Current (Maximum) | 62.5A |
| Output Power (Maximum) | 1500W |
| Efficiency | 97.4% |
| Operating Temperature Range | -40 to 125°C |
| Length | 61.0mm |
| Width | 25.14mm |
| Height | 7.26mm |
| Safety Standard | cURus UL 60950-1 |
| Safety Standard | CE Mark |
| RoHS | Compliant |
No datasheet is available for this part.