The DCM2322T72S13A0T60 is a member of the DCM series of isolated, regulated DC-DC converters. Utilizing Zero-Voltage Switching (ZVS) technology, it provides high efficiency and high power density. The module operates from an input voltage of 43V and provides a regulated 12V output with up to 100W of power. It is housed in a ChiP (Converter in Package) form factor and is optimized for array operation for higher power applications.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Nominal) | 43V |
| Output Voltage (Nominal) | 12.0V |
| Output Power | 100W |
| Efficiency | 90.5% |
| Operating Temperature (T-Grade) | -40 to 125°C |
| Length | 24.84mm |
| Width | 22.8mm |
| Height | 7.21mm |
| RoHS | Compliant |
| Safety | SELV |