The DCM4623TD2N31C8T00 is an isolated, regulated DC-DC converter module, operating from an unregulated, wide-range input of 275V (nominal) to generate an isolated 28V output. With its high frequency Zero-Voltage Switching (ZVS) topology, it delivers high efficiency across the entire input voltage range. It is housed in a 4623 ChiP (Converter housed in Package) package and is optimized for array operation up to 8 units.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Nominal) | 275V |
| Input Voltage Range | 120 - 420V |
| Output Voltage (Nominal) | 28V |
| Output Power | 375W |
| Efficiency | 92.4% |
| Operating Temperature Range | -40 to 125°C |
| Length | 47.91mm |
| Width | 22.8mm |
| Height | 7.21mm |
| Isolation Voltage | 4242Vdc |
| RoHS | Compliant |
| Safety Standards | cURus, cTÜVus, CE Mark, CB Certificate |