BRD EVAL FOR FE175D480C033FP-00
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 6.9A |
| Output Power | 330W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | VI Brick® AC Front End |
| RoHS | Compliant |