The MPRM28AF360M120A00 is a high-efficiency non-isolated VI Chip PRM regulator. It operates from a wide 14V to 50V DC input to generate a regulated 36V DC output. Utilizing a Zero Voltage Switching (ZVS) buck-boost topology, it enables high switching frequency operation with high conversion efficiency up to 95%. It is designed for MIL-COTS applications and can be configured for adaptive-loop output regulation without remote sensing.
Vicor MPRM28AF360M120A00 technical specifications.
| Input Voltage (Range) | 14.0 - 50.0V DC |
| Output Voltage (Nominal) | 36.0V DC |
| Output Power | 120W |
| Efficiency | 95.5% |
| Operating Temperature (Internal) | -55 to 125°C |
| Dimensions | 32.5 x 22.0 x 6.73mm |
| Weight | 15g |
| RoHS | Compliant |
| Safety Standards | cURus, cTÜVus, CE Mark |
| Military Standards | MIL-STD-704, MIL-STD-1275 |
No datasheet is available for this part.