Checking distributor stock and pricing after the page loads.
Vicor P048F048T24AL-CC technical specifications.
| Evaluation Kit | Yes |
| Output Current | 5A |
| Output Power | 240W |
| Output Voltage | 55V |
| Package Quantity | 1 |
| Series | VI Chip® PRM® |
| RoHS | Compliant |
No datasheet is available for this part.