The PFM4414VB6M24D0CA0 is an isolated AC-DC converter in a VIA package featuring integrated Power Factor Correction (PFC). It operates from a universal rectified AC input (85V to 264V) and delivers a regulated 24V secondary output. The module provides 400W of output power and includes integrated filtering, transient surge protection, and inrush protection in an ultra-low-profile chassis-mount or PCB-mount form factor.
Sign in to ask questions about the Vicor PFM4414VB6M24D0CA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PFM4414VB6M24D0CA0 technical specifications.
| Input Voltage Range | 85 - 264V |
| Output Voltage | 24V |
| Output Power | 400W |
| Output Current | 16.7A |
| Power Factor | >0.95 |
| Efficiency | 92% |
| Operating Temperature | -20 to 100°C |
| Dimensions | 110.55 x 35.54 x 9.3mm |
| Isolation Voltage | 3000V |
| Safety | cURus, UL 60950-1, EN 62368-1 |
| Environmental | RoHS Recast Directive (2011/65/EU) |
| Marking | CE Mark |
Download the complete datasheet for Vicor PFM4414VB6M24D0CA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.