The PFM4414VB6M48D0CA0 is a high-efficiency AC-DC converter in a VIA package, providing an isolated, regulated 48V output from a wide range universal AC input (85 – 264V). It features integrated active Power Factor Correction (PFC) exceeding 0.95 and incorporates filtering, transient protection, and inrush protection within a low-profile power module.
Vicor PFM4414VB6M48D0CA0 technical specifications.
| Input Voltage Range | 85.0 - 264.0V |
| Output Voltage | 48.0V |
| Output Power | 400.0W |
| Efficiency | 92.0% |
| Power Factor | 0.95ratio |
| Operating Temperature Grade | -20 to 100°C |
| Length | 110.55mm |
| Width | 35.54mm |
| Height | 9.30mm |
| Safety Standard | UL 60950-1, CSA 60950-1, EN 62368-1, IEC 62368-1 |
| Environmental Compliance | RoHS Recast Directive (2011/65/EU) |
| Regulatory | CE Mark |
Download the complete datasheet for Vicor PFM4414VB6M48D0CA0 to view detailed technical specifications.
No datasheet is available for this part.