Vicor QPO-2LZ technical specifications.
| Application(s) | DC |
| Package/Case | Module |
| Current Rating | 20A |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | Picor® QuietPower® |
| RoHS | Compliant |
Download the complete datasheet for Vicor QPO-2LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.