Sign in to ask questions about the Vicor UP1-DZZZ-FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor UP1-DZZZ-FSG technical specifications.
| Approvals | CE, cURus |
| Efficiency | 92% |
| Height | 1.72inch |
| Length | 7.45inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100A |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 1.2kW |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | MicroPAC |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor UP1-DZZZ-FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.