
The Vicor UP1-JZZZ-FSG is a 48V 1.3kW DC-DC converter with 92% efficiency. It is designed for chassis mount applications and operates within a temperature range of -20°C to 65°C. The converter meets CE and cURus approvals and is part of the Vicor MicroPAC series.
Sign in to ask questions about the Vicor UP1-JZZZ-FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor UP1-JZZZ-FSG technical specifications.
| Approvals | CE, cURus |
| Efficiency | 92% |
| Height | 1.72inch |
| Length | 7.45inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 27.08A |
| Max Power Dissipation | 1.3kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 1.3kW |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | MicroPAC |
| Voltage - Output 1 | 48V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor UP1-JZZZ-FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
