Checking distributor stock and pricing after the page loads.
Vicor URAM3H21 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.