Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VICOR
V048F240T012-CB
Datasheet
Vicor
V048F240T012-CB
Obsolete
Vtm Current Multiplier Eval Boar
Vtm Current Multiplier Eval Boar
Power
300W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Evaluation Kit
Yes
Output Current
12.5A
Output Power
300W
Output Voltage
24V
Package Quantity
1
Series
VI Chip® VTM®
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account