
The Vicor V110A12H300BF is a 12V output DC/DC converter with a maximum power dissipation of 300W and an efficiency of 87%. It features under-voltage lockout and over-voltage protection, and is isolated to 3kV. The converter is packaged in a full brick format, measuring 4.6 inches in length, 2.2 inches in width, and 0.54 inches in height. It operates over a temperature range of -40°C to 100°C and is RoHS compliant.
Vicor V110A12H300BF technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110A12H300BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.