The Vicor MINI DC/DC converter is a board mount device with a DIP package and through hole mount. It operates within a temperature range of -10°C to 100°C and has a maximum power dissipation of 250W. The converter features UVLO and OVP protection and has an efficiency of 88.7%. It is not RoHS compliant and has a maximum output current of 8.9A.
Vicor V24B28E250B3 technical specifications.
| Package/Case | DIP |
| Efficiency | 88.7% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.9A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B28E250B3 to view detailed technical specifications.
No datasheet is available for this part.