
The Vicor Maxi DC/DC converter is a full brick module with a single output of 5V. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 300W. The module features under-voltage lockout and over-voltage protection, and has a maximum output current of 60A. It measures 4.6 inches in length, 2.2 inches in width, and 0.54 inches in height, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V72A5H300B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 85.5% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 110V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V72A5H300B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.