The VI-231-EU-S is a 200W DC/DC converter with a single output of 12V. It features high efficiency of 88% and 3kV isolation voltage. The converter operates over a temperature range of -10°C to 85°C and is available in a full brick package with through hole mount. It is part of the VI-200 series and is not RoHS compliant.
Vicor VI-231-EU-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 16.67A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (200W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-231-EU-S to view detailed technical specifications.
No datasheet is available for this part.