The VI-231-IY-S is a DC/DC converter with a maximum input voltage of 60V and a maximum output current of 4.17A. It features 90% efficiency and 3kV isolation voltage. The converter is available in a full brick package with a height of 0.52inch and a width of 1.8inch. Operating temperature range is from -40°C to 85°C. The device is not RoHS compliant.
Vicor VI-231-IY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 12V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-231-IY-S to view detailed technical specifications.
No datasheet is available for this part.