
The VI-J2R-EZ-F2 is a half brick DC/DC converter from Vicor with an output voltage of 7.5V and a maximum output current of 3.33A. It operates within a temperature range of -10°C to 100°C and has a maximum power dissipation of 25W. The converter features overcurrent protection (OCP) and short-circuit protection (SCP) and has a high isolation voltage of 3kV. It is available in a bulk packaging option and is not RoHS compliant.
Vicor VI-J2R-EZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 7.5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J2R-EZ-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.