
The VI-J4J-CZ-S is a DC/DC converter with a maximum output current of 694mA and a maximum power dissipation of 25W. It operates within a temperature range of -25°C to 100°C and is packaged in a half brick format for through hole mounting. The converter features overcurrent protection and short-circuit protection, with an efficiency of 90%. It has a maximum input voltage of 100V and a minimum input voltage of 55V, with a maximum isolation voltage of 3kV.
Vicor VI-J4J-CZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 36V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J4J-CZ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.